


PTS0805M1B100RP100 | |
|---|---|
DigiKey Part Number | 749-1057-2-ND - Tape & Reel (TR) 749-1057-1-ND - Cut Tape (CT) 749-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0805M1B100RP100 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M1B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,18000 Kč | 56,18 Kč |
| 5 | 49,97600 Kč | 249,88 Kč |
| 10 | 47,68700 Kč | 476,87 Kč |
| 25 | 44,99080 Kč | 1 124,77 Kč |
| 50 | 43,13920 Kč | 2 156,96 Kč |
| 100 | 41,44760 Kč | 4 144,76 Kč |
| 500 | 38,04252 Kč | 19 021,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,77481 Kč | 36 774,81 Kč |
| 2 000 | 35,61238 Kč | 71 224,76 Kč |
| 3 000 | 34,97773 Kč | 104 933,19 Kč |
| 5 000 | 34,22200 Kč | 171 110,00 Kč |
| Unit Price without VAT: | 56,18000 Kč |
|---|---|
| Unit Price with VAT: | 67,97780 Kč |


