



PTS080501B500RP100 | |
|---|---|
DigiKey Part Number | PTS0805500TR-ND - Tape & Reel (TR) PTS0805500CT-ND - Cut Tape (CT) PTS0805500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080501B500RP100 |
Description | SENSOR RTD 500OHM 0.3% 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS080501B500RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 Kč | 39,74 Kč |
| 5 | 35,16200 Kč | 175,81 Kč |
| 10 | 33,51800 Kč | 335,18 Kč |
| 25 | 31,53360 Kč | 788,34 Kč |
| 50 | 30,18540 Kč | 1 509,27 Kč |
| 100 | 28,94950 Kč | 2 894,95 Kč |
| 500 | 26,46316 Kč | 13 231,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,70732 Kč | 21 707,32 Kč |
| 2 000 | 20,98649 Kč | 41 972,98 Kč |
| 3 000 | 20,59295 Kč | 61 778,85 Kč |
| 5 000 | 20,12440 Kč | 100 622,00 Kč |
| 7 000 | 19,94775 Kč | 139 634,25 Kč |
| Unit Price without VAT: | 39,74000 Kč |
|---|---|
| Unit Price with VAT: | 48,08540 Kč |


