470 pF ±5% 5000V (5kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0055BE47133BJ1

DigiKey Part Number
PS0055BE47133BJ1-ND
Manufacturer
Manufacturer Product Number
PS0055BE47133BJ1
Description
CAP CER 470PF 5KV R85 DISK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 5000V (5kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±5%
Size / Dimension
2.244" Dia (57.00mm)
Voltage - Rated
Height - Seated (Max)
0.827" (21.00mm)
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
Bulk
QuantityUnit PriceExt Price
112 401,00000 Kč12 401,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12 401,00000 Kč
Unit Price with VAT:15 005,21000 Kč