
PS0055BB27373BL1 | |
|---|---|
DigiKey Part Number | PS0055BB27373BL1-ND |
Manufacturer | |
Manufacturer Product Number | PS0055BB27373BL1 |
Description | CAP CER 0.027UF 2KV DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF -20%, +40% 2000V (2kV) Ceramic Capacitor Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 2.244" Dia (57.00mm) |
Tolerance -20%, +40% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8 841,84000 Kč | 17 683,68 Kč |
| Unit Price without VAT: | 8 841,84000 Kč |
|---|---|
| Unit Price with VAT: | 10 698,62640 Kč |

