Image for PD0070WH50138BJ2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0070WH50138BJ2

DigiKey Part Number
PD0070WH50138BJ2-ND
Manufacturer
Manufacturer Product Number
PD0070WH50138BJ2
Description
CAP CER 500PF 13KV R85 DISK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 pF ±20% 13000V (13kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±20%
Size / Dimension
2.756" Dia (70.00mm)
Voltage - Rated
Height - Seated (Max)
1.417" (36.00mm)
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
Bulk
QuantityUnit PriceExt Price
252 961,56640 Kč74 039,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 961,56640 Kč
Unit Price with VAT:3 583,49534 Kč