


PAC500007508FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500007508FAC000CT-ND - Cut Tape (CT) 749-PAC500007508FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500007508FAC000 |
Description | RES 7.5 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 27,93560 Kč | 698,39 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 22,79960 Kč | 2 279,96 Kč |
| 250 | 20,21100 Kč | 5 052,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,59162 Kč | 9 295,81 Kč |
| 1 000 | 17,21563 Kč | 17 215,63 Kč |
| 1 500 | 16,50891 Kč | 24 763,37 Kč |
| 2 500 | 15,70944 Kč | 39 273,60 Kč |
| 3 500 | 15,23309 Kč | 53 315,82 Kč |
| 5 000 | 14,76764 Kč | 73 838,20 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

