750 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC 01..06 Series

PAC300007507FAC000

DigiKey Part Number
749-PAC300007507FAC000CT-ND - Cut Tape (CT)
749-PAC300007507FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300007507FAC000
Description
RES 0.75 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1019,38100 Kč193,81 Kč
2516,63880 Kč415,97 Kč
5014,90860 Kč745,43 Kč
10013,44080 Kč1 344,08 Kč
25011,83196 Kč2 957,99 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,82446 Kč5 412,23 Kč
1 0009,96880 Kč9 968,80 Kč
1 5009,52903 Kč14 293,55 Kč
2 5009,03174 Kč22 579,35 Kč
3 5008,73535 Kč30 573,73 Kč
5 0008,44582 Kč42 229,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč