


PAC300003601FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003601FAC000CT-ND - Cut Tape (CT) 749-PAC300003601FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003601FAC000 |
Description | RES 3.6K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 22,09000 Kč | 552,25 Kč |
| 50 | 19,85160 Kč | 992,58 Kč |
| 100 | 17,94490 Kč | 1 794,49 Kč |
| 250 | 15,85684 Kč | 3 964,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,54994 Kč | 7 274,97 Kč |
| 1 000 | 13,43977 Kč | 13 439,77 Kč |
| 1 500 | 12,86967 Kč | 19 304,50 Kč |
| 2 500 | 12,22453 Kč | 30 561,33 Kč |
| 3 500 | 11,84011 Kč | 41 440,38 Kč |
| 5 000 | 11,46457 Kč | 57 322,85 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

