18 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC03 Series

PAC300001809FAC000

DigiKey Part Number
749-PAC300001809FAC000CT-ND - Cut Tape (CT)
749-PAC300001809FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300001809FAC000
Description
RES 18 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1019,38100 Kč193,81 Kč
2516,63880 Kč415,97 Kč
5014,90860 Kč745,43 Kč
10013,44080 Kč1 344,08 Kč
25011,83196 Kč2 957,99 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,82446 Kč5 412,23 Kč
1 0009,96880 Kč9 968,80 Kč
1 5009,52903 Kč14 293,55 Kč
2 5009,03174 Kč22 579,35 Kč
3 5008,73535 Kč30 573,73 Kč
5 0008,44582 Kč42 229,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč