68 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100006809FA1000

DigiKey Part Number
749-PAC100006809FA1000CT-ND - Cut Tape (CT)
749-PAC100006809FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100006809FA1000
Description
RES 68 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,77700 Kč167,77 Kč
2514,37960 Kč359,49 Kč
5012,87180 Kč643,59 Kč
10011,58670 Kč1 158,67 Kč
25010,17984 Kč2 544,96 Kč
5009,29918 Kč4 649,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0008,55081 Kč8 550,81 Kč
2 0007,91499 Kč15 829,98 Kč
3 0007,58840 Kč22 765,20 Kč
5 0007,21894 Kč36 094,70 Kč
7 0006,99881 Kč48 991,67 Kč
10 0006,78376 Kč67 837,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč