
| PAC100005000FA1000 | |
|---|---|
| DigiKey Part Number | 749-PAC100005000FA1000CT-ND - Cut Tape (CT) 749-PAC100005000FA1000TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | PAC100005000FA1000 | 
| Description | RES 500 OHM 1W 1% AXIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 500 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PAC100005000FA1000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 275°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč | 
| 10 | 16,62400 Kč | 166,24 Kč | 
| 25 | 14,24800 Kč | 356,20 Kč | 
| 50 | 12,75400 Kč | 637,70 Kč | 
| 100 | 11,48080 Kč | 1 148,08 Kč | 
| 250 | 10,08676 Kč | 2 521,69 Kč | 
| 500 | 9,21414 Kč | 4 607,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 8,47262 Kč | 8 472,62 Kč | 
| 2 000 | 7,84262 Kč | 15 685,24 Kč | 
| 3 000 | 7,51901 Kč | 22 557,03 Kč | 
| 5 000 | 7,15294 Kč | 35 764,70 Kč | 
| 7 000 | 6,93482 Kč | 48 543,74 Kč | 
| 10 000 | 6,72173 Kč | 67 217,30 Kč | 
| 12 000 | 6,61948 Kč | 79 433,76 Kč | 
| 24 000 | 6,26870 Kč | 150 448,80 Kč | 
| 25 000 | 6,24981 Kč | 156 245,25 Kč | 
| Unit Price without VAT: | 25,38000 Kč | 
|---|---|
| Unit Price with VAT: | 30,70980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic