
PAC100001509FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001509FA1000CT-ND - Cut Tape (CT) 749-PAC100001509FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001509FA1000 |
Description | RES 15 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 14,37960 Kč | 359,49 Kč |
| 50 | 12,87180 Kč | 643,59 Kč |
| 100 | 11,58670 Kč | 1 158,67 Kč |
| 250 | 10,17984 Kč | 2 544,96 Kč |
| 500 | 9,29918 Kč | 4 649,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,55081 Kč | 8 550,81 Kč |
| 2 000 | 7,91499 Kč | 15 829,98 Kč |
| 3 000 | 7,58840 Kč | 22 765,20 Kč |
| 5 000 | 7,21894 Kč | 36 094,70 Kč |
| 7 000 | 6,99881 Kč | 48 991,67 Kč |
| 10 000 | 6,78376 Kč | 67 837,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

