
PAC100001509FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001509FA1000CT-ND - Cut Tape (CT) 749-PAC100001509FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001509FA1000 |
Description | RES 15 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 16,62400 Kč | 166,24 Kč |
| 25 | 14,24800 Kč | 356,20 Kč |
| 50 | 12,75400 Kč | 637,70 Kč |
| 100 | 11,48080 Kč | 1 148,08 Kč |
| 250 | 10,08676 Kč | 2 521,69 Kč |
| 500 | 9,21414 Kč | 4 607,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,47262 Kč | 8 472,62 Kč |
| 2 000 | 7,84262 Kč | 15 685,24 Kč |
| 3 000 | 7,51901 Kč | 22 557,03 Kč |
| 5 000 | 7,15294 Kč | 35 764,70 Kč |
| 7 000 | 6,93482 Kč | 48 543,74 Kč |
| 10 000 | 6,72173 Kč | 67 217,30 Kč |
| 12 000 | 6,61948 Kč | 79 433,76 Kč |
| 24 000 | 6,26870 Kč | 150 448,80 Kč |
| 25 000 | 6,24981 Kč | 156 245,25 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |

