
PAC100001508FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001508FA1000CT-ND - Cut Tape (CT) 749-PAC100001508FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001508FA1000 |
Description | RES 1.5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 12,53370 Kč | 1 253,37 Kč |
| 250 | 11,02228 Kč | 2 755,57 Kč |
| 500 | 10,07736 Kč | 5 038,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27377 Kč | 9 273,77 Kč |
| 2 000 | 8,59112 Kč | 17 182,24 Kč |
| 3 000 | 8,24053 Kč | 24 721,59 Kč |
| 5 000 | 7,84384 Kč | 39 219,20 Kč |
| 7 000 | 7,60752 Kč | 53 252,64 Kč |
| 10 000 | 7,37668 Kč | 73 766,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

