



MMU01020C3309FB300 | |
|---|---|
DigiKey Part Number | 749-1406-2-ND - Tape & Reel (TR) 749-1406-1-ND - Cut Tape (CT) 749-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3309FB300 |
Description | RES 33 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3309FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 25 | 3,27520 Kč | 81,88 Kč |
| 50 | 2,89640 Kč | 144,82 Kč |
| 100 | 2,57230 Kč | 257,23 Kč |
| 250 | 2,21868 Kč | 554,67 Kč |
| 500 | 1,99638 Kč | 998,19 Kč |
| 1 000 | 1,80756 Kč | 1 807,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56451 Kč | 4 693,53 Kč |
| 6 000 | 1,44042 Kč | 8 642,52 Kč |
| 9 000 | 1,37669 Kč | 12 390,21 Kč |
| 15 000 | 1,30457 Kč | 19 568,55 Kč |
| 21 000 | 1,26158 Kč | 26 493,18 Kč |
| 30 000 | 1,21960 Kč | 36 588,00 Kč |
| 36 000 | 1,19946 Kč | 43 180,56 Kč |
| 72 000 | 1,13034 Kč | 81 384,48 Kč |
| 75 000 | 1,12661 Kč | 84 495,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

