

MMU01020C1008GB300 | |
---|---|
DigiKey Part Number | 749-1402-2-ND - Tape & Reel (TR) 749-1402-1-ND - Cut Tape (CT) 749-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1008GB300 |
Description | RES 1 OHM 2% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1008GB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,29100 Kč | 42,91 Kč |
25 | 3,63280 Kč | 90,82 Kč |
50 | 3,21200 Kč | 160,60 Kč |
100 | 2,85790 Kč | 285,79 Kč |
250 | 2,46712 Kč | 616,78 Kč |
500 | 2,22256 Kč | 1 111,28 Kč |
1 000 | 2,01468 Kč | 2 014,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,74694 Kč | 5 240,82 Kč |
6 000 | 1,61037 Kč | 9 662,22 Kč |
9 000 | 1,54019 Kč | 13 861,71 Kč |
15 000 | 1,46081 Kč | 21 912,15 Kč |
21 000 | 1,41351 Kč | 29 683,71 Kč |
30 000 | 1,36730 Kč | 41 019,00 Kč |
36 000 | 1,34513 Kč | 48 424,68 Kč |
72 000 | 1,26906 Kč | 91 372,32 Kč |
75 000 | 1,26496 Kč | 94 872,00 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |