
| MMB0207SD6803BB200 | |
|---|---|
| DigiKey Part Number | 749-MMB0207SD6803BB200TR-ND - Tape & Reel (TR) 749-MMB0207SD6803BB200CT-ND - Cut Tape (CT) 749-MMB0207SD6803BB200DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMB0207SD6803BB200 | 
| Description | MMB 0207-25 0.1% HV AT B2 680K | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 680 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 39,74000 Kč | 39,74 Kč | 
| 10 | 26,27800 Kč | 262,78 Kč | 
| 25 | 22,62880 Kč | 565,72 Kč | 
| 50 | 20,34000 Kč | 1 017,00 Kč | 
| 100 | 18,39460 Kč | 1 839,46 Kč | 
| 250 | 16,26112 Kč | 4 065,28 Kč | 
| 500 | 14,92664 Kč | 7 463,32 Kč | 
| 1 000 | 13,79271 Kč | 13 792,71 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 12,82940 Kč | 25 658,80 Kč | 
| 4 000 | 12,01125 Kč | 48 045,00 Kč | 
| 6 000 | 11,59109 Kč | 69 546,54 Kč | 
| 10 000 | 11,11583 Kč | 111 158,30 Kč | 
| 14 000 | 10,83269 Kč | 151 657,66 Kč | 
| Unit Price without VAT: | 39,74000 Kč | 
|---|---|
| Unit Price with VAT: | 48,08540 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic