750 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC7503FB200

DigiKey Part Number
749-MMB0207MC7503FB200TR-ND - Tape & Reel (TR)
749-MMB0207MC7503FB200CT-ND - Cut Tape (CT)
749-MMB0207MC7503FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC7503FB200
Description
RES SMD 750K OHM 1% 1W MELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC7503FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,96600 Kč89,66 Kč
257,63480 Kč190,87 Kč
506,79500 Kč339,75 Kč
1006,08100 Kč608,10 Kč
2505,29652 Kč1 324,13 Kč
5004,80560 Kč2 402,80 Kč
1 0004,38858 Kč4 388,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,03403 Kč8 068,06 Kč
4 0003,73282 Kč14 931,28 Kč
6 0003,57813 Kč21 468,78 Kč
10 0003,40308 Kč34 030,80 Kč
14 0003,29880 Kč46 183,20 Kč
20 0003,19692 Kč63 938,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč