



MMB0207MC4704FB200 | |
|---|---|
DigiKey Part Number | MMB-4.7MCTR-ND - Tape & Reel (TR) MMB-4.7MCCT-ND - Cut Tape (CT) MMB-4.7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC4704FB200 |
Description | RES SMD 4.7M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC4704FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 7,63480 Kč | 190,87 Kč |
| 50 | 6,79500 Kč | 339,75 Kč |
| 100 | 6,08100 Kč | 608,10 Kč |
| 250 | 5,29652 Kč | 1 324,13 Kč |
| 500 | 4,80560 Kč | 2 402,80 Kč |
| 1 000 | 4,38858 Kč | 4 388,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03403 Kč | 8 068,06 Kč |
| 4 000 | 3,73282 Kč | 14 931,28 Kč |
| 6 000 | 3,57813 Kč | 21 468,78 Kč |
| 10 000 | 3,40308 Kč | 34 030,80 Kč |
| 14 000 | 3,29880 Kč | 46 183,20 Kč |
| 20 000 | 3,19692 Kč | 63 938,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

