



MMB0207MC2204FB200 | |
|---|---|
DigiKey Part Number | MMB-2.2MCTR-ND - Tape & Reel (TR) MMB-2.2MCCT-ND - Cut Tape (CT) MMB-2.2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC2204FB200 |
Description | RES SMD 2.2M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC2204FB200 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C2204FB200 | Vishay | 3 237 | 749-1507-1-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 25 | 5,81440 Kč | 145,36 Kč |
| 50 | 5,16380 Kč | 258,19 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 250 | 4,00260 Kč | 1 000,65 Kč |
| 500 | 3,62176 Kč | 1 810,88 Kč |
| 1 000 | 3,29830 Kč | 3 298,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01227 Kč | 6 024,54 Kč |
| 4 000 | 2,77936 Kč | 11 117,44 Kč |
| 6 000 | 2,65970 Kč | 15 958,20 Kč |
| 10 000 | 2,52433 Kč | 25 243,30 Kč |
| 14 000 | 2,44367 Kč | 34 211,38 Kč |
| 20 000 | 2,36486 Kč | 47 297,20 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

