



MMB02070C9107FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C9107FB200TR-ND - Tape & Reel (TR) 749-MMB02070C9107FB200CT-ND - Cut Tape (CT) 749-MMB02070C9107FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C9107FB200 |
Description | RES 0.91 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C9107FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 50 | 4,56500 Kč | 228,25 Kč |
| 100 | 4,31300 Kč | 431,30 Kč |
| 250 | 4,01144 Kč | 1 002,86 Kč |
| 500 | 3,80568 Kč | 1 902,84 Kč |
| 1 000 | 3,61964 Kč | 3 619,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45228 Kč | 6 904,56 Kč |
| 4 000 | 3,30320 Kč | 13 212,80 Kč |
| 6 000 | 3,22386 Kč | 19 343,16 Kč |
| 10 000 | 3,13181 Kč | 31 318,10 Kč |
| 14 000 | 3,07573 Kč | 43 060,22 Kč |
| 20 000 | 3,02004 Kč | 60 400,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

