



MMB02070C3900FB200 | |
|---|---|
DigiKey Part Number | MMB-390BTR-ND - Tape & Reel (TR) MMB-390BCT-ND - Cut Tape (CT) MMB-390BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3900FB200 |
Description | RES SMD 390 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3900FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,67080 Kč | 66,77 Kč |
| 50 | 2,51980 Kč | 125,99 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 250 | 2,21152 Kč | 552,88 Kč |
| 500 | 2,09560 Kč | 1 047,80 Kč |
| 1 000 | 1,98935 Kč | 1 989,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89360 Kč | 3 787,20 Kč |
| 4 000 | 1,80788 Kč | 7 231,52 Kč |
| 6 000 | 1,76208 Kč | 10 572,48 Kč |
| 10 000 | 1,70882 Kč | 17 088,20 Kč |
| 14 000 | 1,67632 Kč | 23 468,48 Kč |
| 20 000 | 1,64397 Kč | 32 879,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

