



| MMB02070C3007FB200 | |
|---|---|
| DigiKey Part Number | 749-1099-2-ND - Tape & Reel (TR) 749-1099-1-ND - Cut Tape (CT) 749-1099-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMB02070C3007FB200 | 
| Description | RES 0.3 OHM 1% 1W 0207 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 300 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMB02070C3007FB200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč | 
| 10 | 4,91000 Kč | 49,10 Kč | 
| 25 | 4,56080 Kč | 114,02 Kč | 
| 50 | 4,30680 Kč | 215,34 Kč | 
| 100 | 4,06970 Kč | 406,97 Kč | 
| 250 | 3,78584 Kč | 946,46 Kč | 
| 500 | 3,59154 Kč | 1 795,77 Kč | 
| 1 000 | 3,17687 Kč | 3 176,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 3,11726 Kč | 6 234,52 Kč | 
| 4 000 | 3,00470 Kč | 12 018,80 Kč | 
| 48 000 | 2,92672 Kč | 140 482,56 Kč | 
| 50 000 | 2,92151 Kč | 146 075,50 Kč | 
| Unit Price without VAT: | 5,83000 Kč | 
|---|---|
| Unit Price with VAT: | 7,05430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic