



MMB02070C2204FB200 | |
|---|---|
DigiKey Part Number | 749-1507-2-ND - Tape & Reel (TR) 749-1507-1-ND - Cut Tape (CT) 749-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2204FB200 |
Description | RES 2.2M OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2204FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 25 | 5,10560 Kč | 127,64 Kč |
| 50 | 4,52980 Kč | 226,49 Kč |
| 100 | 4,03970 Kč | 403,97 Kč |
| 250 | 3,50124 Kč | 875,31 Kč |
| 500 | 3,16378 Kč | 1 581,89 Kč |
| 1 000 | 2,87722 Kč | 2 877,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,63374 Kč | 5 267,48 Kč |
| 4 000 | 2,42675 Kč | 9 707,00 Kč |
| 6 000 | 2,32038 Kč | 13 922,28 Kč |
| 10 000 | 2,20011 Kč | 22 001,10 Kč |
| 14 000 | 2,12844 Kč | 29 798,16 Kč |
| 20 000 | 2,05842 Kč | 41 168,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

