



MMB02070C2001FB200 | |
|---|---|
DigiKey Part Number | 749-1379-2-ND - Tape & Reel (TR) 749-1379-1-ND - Cut Tape (CT) 749-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2001FB200 |
Description | RES SMD 2K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2001FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,55120 Kč | 63,78 Kč |
| 50 | 2,40820 Kč | 120,41 Kč |
| 100 | 2,27340 Kč | 227,34 Kč |
| 250 | 2,11172 Kč | 527,93 Kč |
| 500 | 2,00060 Kč | 1 000,30 Kč |
| 1 000 | 1,89934 Kč | 1 899,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93450 Kč | 3 869,00 Kč |
| 4 000 | 1,84688 Kč | 7 387,52 Kč |
| 6 000 | 1,80009 Kč | 10 800,54 Kč |
| 10 000 | 1,74570 Kč | 17 457,00 Kč |
| 14 000 | 1,71248 Kč | 23 974,72 Kč |
| 20 000 | 1,67943 Kč | 33 588,60 Kč |
| 24 000 | 1,66337 Kč | 39 920,88 Kč |
| 48 000 | 1,64509 Kč | 78 964,32 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

