10 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C1005FB200

DigiKey Part Number
749-MMB02070C1005FB200TR-ND - Tape & Reel (TR)
749-MMB02070C1005FB200CT-ND - Cut Tape (CT)
749-MMB02070C1005FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1005FB200
Description
RES SMD 10M OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1005FB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,67100 Kč36,71 Kč
253,39520 Kč84,88 Kč
503,20760 Kč160,38 Kč
1003,03030 Kč303,03 Kč
2502,81548 Kč703,87 Kč
5002,66866 Kč1 334,33 Kč
1 0002,53540 Kč2 535,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,41538 Kč4 830,76 Kč
4 0002,30803 Kč9 232,12 Kč
6 0002,25083 Kč13 504,98 Kč
10 0002,18438 Kč21 843,80 Kč
14 0002,14384 Kč30 013,76 Kč
20 0002,10353 Kč42 070,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč