

MMB02070C1003FB200 | |
|---|---|
DigiKey Part Number | MMB-100KBTR-ND - Tape & Reel (TR) MMB-100KBCT-ND - Cut Tape (CT) MMB-100KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1003FB200 |
Description | RES SMD 100K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1003FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,70800 Kč | 27,08 Kč |
| 25 | 2,52440 Kč | 63,11 Kč |
| 50 | 2,38300 Kč | 119,15 Kč |
| 100 | 2,24960 Kč | 224,96 Kč |
| 250 | 1,88636 Kč | 471,59 Kč |
| 500 | 1,81512 Kč | 907,56 Kč |
| 1 000 | 1,73722 Kč | 1 737,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,71848 Kč | 3 436,96 Kč |
| 4 000 | 1,61500 Kč | 6 460,00 Kč |
| 6 000 | 1,59613 Kč | 9 576,78 Kč |
| 10 000 | 1,57625 Kč | 15 762,50 Kč |
| 14 000 | 1,57082 Kč | 21 991,48 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

