MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C1001FB200

DigiKey Part Number
MMB-1.0KBTR-ND - Tape & Reel (TR)
MMB-1.0KBCT-ND - Cut Tape (CT)
MMB-1.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1001FB200
Description
RES SMD 1K OHM 1% 1W 0207
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1001FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,73700 Kč27,37 Kč
252,55120 Kč63,78 Kč
502,40820 Kč120,41 Kč
1002,27340 Kč227,34 Kč
2502,11172 Kč527,93 Kč
5002,00060 Kč1 000,30 Kč
1 0001,77788 Kč1 777,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,75884 Kč3 517,68 Kč
4 0001,65416 Kč6 616,64 Kč
6 0001,63499 Kč9 809,94 Kč
10 0001,61479 Kč16 147,90 Kč
14 0001,60924 Kč22 529,36 Kč
20 0001,60380 Kč32 076,00 Kč
24 0001,60118 Kč38 428,32 Kč
48 0001,59212 Kč76 421,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč