



MMA0204MC2204FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC2204FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC2204FB300CT-ND - Cut Tape (CT) 749-MMA0204MC2204FB300DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | MMA0204MC2204FB300 |
Description | RES SMD 2.2M OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC2204FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,68400 Kč | 36,84 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,75340 Kč | 137,67 Kč |
| 100 | 2,44600 Kč | 244,60 Kč |
| 250 | 2,10752 Kč | 526,88 Kč |
| 500 | 1,89534 Kč | 947,67 Kč |
| 1 000 | 1,71536 Kč | 1 715,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48332 Kč | 4 449,96 Kč |
| 6 000 | 1,36495 Kč | 8 189,70 Kč |
| 9 000 | 1,30414 Kč | 11 737,26 Kč |
| 15 000 | 1,23533 Kč | 18 529,95 Kč |
| 21 000 | 1,19432 Kč | 25 080,72 Kč |
| 30 000 | 1,15426 Kč | 34 627,80 Kč |
| 36 000 | 1,13505 Kč | 40 861,80 Kč |
| 72 000 | 1,06909 Kč | 76 974,48 Kč |
| 75 000 | 1,06554 Kč | 79 915,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

