MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA0204MC1004FB300

DigiKey Part Number
MMA-1.0MCTR-ND - Tape & Reel (TR)
MMA-1.0MCCT-ND - Cut Tape (CT)
MMA-1.0MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA0204MC1004FB300
Description
RES SMD 1M OHM 1% 0.4W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA0204MC1004FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,64500 Kč36,45 Kč
253,08280 Kč77,07 Kč
502,72460 Kč136,23 Kč
1002,42040 Kč242,04 Kč
2502,08548 Kč521,37 Kč
5001,87554 Kč937,77 Kč
1 0001,69744 Kč1 697,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46782 Kč4 403,46 Kč
6 0001,35069 Kč8 104,14 Kč
9 0001,29051 Kč11 614,59 Kč
15 0001,22242 Kč18 336,30 Kč
21 0001,18183 Kč24 818,43 Kč
30 0001,14219 Kč34 265,70 Kč
36 0001,12318 Kč40 434,48 Kč
72 0001,05792 Kč76 170,24 Kč
75 0001,05440 Kč79 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč