



MMA0204MC1004FB300 | |
|---|---|
DigiKey Part Number | MMA-1.0MCTR-ND - Tape & Reel (TR) MMA-1.0MCCT-ND - Cut Tape (CT) MMA-1.0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC1004FB300 |
Description | RES SMD 1M OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC1004FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 2,80120 Kč | 140,06 Kč |
| 100 | 2,48830 Kč | 248,83 Kč |
| 250 | 2,14432 Kč | 536,08 Kč |
| 500 | 1,92888 Kč | 964,44 Kč |
| 1 000 | 1,74535 Kč | 1 745,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50927 Kč | 4 527,81 Kč |
| 6 000 | 1,38881 Kč | 8 332,86 Kč |
| 9 000 | 1,32693 Kč | 11 942,37 Kč |
| 15 000 | 1,25691 Kč | 18 853,65 Kč |
| 21 000 | 1,21519 Kč | 25 518,99 Kč |
| 30 000 | 1,17443 Kč | 35 232,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

