



MMA02040Z0000ZB300 | |
|---|---|
DigiKey Part Number | MMA-0.0ATR-ND - Tape & Reel (TR) MMA-0.0ACT-ND - Cut Tape (CT) MMA-0.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040Z0000ZB300 |
Description | RES SMD 0 OHM JUMPER 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040Z0000ZB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18785 Kč | 3 563,55 Kč |
| 6 000 | 1,09057 Kč | 6 543,42 Kč |
| 9 000 | 1,04060 Kč | 9 365,40 Kč |
| 15 000 | 0,98407 Kč | 14 761,05 Kč |
| 21 000 | 0,95037 Kč | 19 957,77 Kč |
| 30 000 | 0,91745 Kč | 27 523,50 Kč |
| 36 000 | 0,90165 Kč | 32 459,40 Kč |
| 72 000 | 0,84746 Kč | 61 017,12 Kč |
| 75 000 | 0,84454 Kč | 63 340,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,52600 Kč | 63,15 Kč |
| 50 | 2,23140 Kč | 111,57 Kč |
| 100 | 1,97870 Kč | 197,87 Kč |
| 250 | 1,70084 Kč | 425,21 Kč |
| 500 | 1,52654 Kč | 763,27 Kč |
| 1 000 | 1,37835 Kč | 1 378,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 25 | 2,49680 Kč | 62,42 Kč |
| 50 | 2,20540 Kč | 110,27 Kč |
| 100 | 1,95580 Kč | 195,58 Kč |
| 250 | 1,68112 Kč | 420,28 Kč |
| 500 | 1,50886 Kč | 754,43 Kč |
| 1 000 | 1,36238 Kč | 1 362,38 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

