



MMA02040E1003BB100 | |
|---|---|
DigiKey Part Number | 749-2083-2-ND - Tape & Reel (TR) 749-2083-1-ND - Cut Tape (CT) 749-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1003BB100 |
Description | RES 100 KOHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E1003BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 50 | 13,25580 Kč | 662,79 Kč |
| 100 | 11,93560 Kč | 1 193,56 Kč |
| 250 | 10,48948 Kč | 2 622,37 Kč |
| 500 | 9,58310 Kč | 4 791,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,81353 Kč | 8 813,53 Kč |
| 2 000 | 8,15961 Kč | 16 319,22 Kč |
| 3 000 | 7,82366 Kč | 23 470,98 Kč |
| 5 000 | 7,44366 Kč | 37 218,30 Kč |
| 7 000 | 7,21719 Kč | 50 520,33 Kč |
| 10 000 | 6,99602 Kč | 69 960,20 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

