



MMA02040D1001BB100 | |
|---|---|
DigiKey Part Number | 749-2015-2-ND - Tape & Reel (TR) 749-2015-1-ND - Cut Tape (CT) 749-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1001BB100 |
Description | RES SMD 1K OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1001BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 12,18000 Kč | 121,80 Kč |
| 25 | 10,38600 Kč | 259,65 Kč |
| 50 | 9,27240 Kč | 463,62 Kč |
| 100 | 8,31930 Kč | 831,93 Kč |
| 250 | 7,27692 Kč | 1 819,23 Kč |
| 500 | 6,62412 Kč | 3 312,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06916 Kč | 6 069,16 Kč |
| 2 000 | 5,59772 Kč | 11 195,44 Kč |
| 3 000 | 5,35548 Kč | 16 066,44 Kč |
| 5 000 | 5,08148 Kč | 25 407,40 Kč |
| 7 000 | 4,91820 Kč | 34 427,40 Kč |
| 10 000 | 4,75868 Kč | 47 586,80 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

