MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C9107FB300

DigiKey Part Number
749-1095-2-ND - Tape & Reel (TR)
749-1095-1-ND - Cut Tape (CT)
749-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C9107FB300
Description
RES 0.91 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C9107FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,49400 Kč34,94 Kč
253,24160 Kč81,04 Kč
503,06060 Kč153,03 Kč
1002,89230 Kč289,23 Kč
2502,68768 Kč671,92 Kč
5002,54790 Kč1 273,95 Kč
1 0002,42054 Kč2 420,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40152 Kč7 204,56 Kč
6 0002,29912 Kč13 794,72 Kč
9 0002,24468 Kč20 202,12 Kč
15 0002,18154 Kč32 723,10 Kč
21 0002,16397 Kč45 443,37 Kč
30 0002,01818 Kč60 545,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč