



MMA02040C6807FB300 | |
|---|---|
DigiKey Part Number | 749-1092-2-ND - Tape & Reel (TR) 749-1092-1-ND - Cut Tape (CT) 749-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6807FB300 |
Description | RES 0.68 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6807FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,20840 Kč | 160,42 Kč |
| 100 | 3,03000 Kč | 303,00 Kč |
| 250 | 2,81540 Kč | 703,85 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,53530 Kč | 2 535,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35087 Kč | 7 052,61 Kč |
| 6 000 | 2,25057 Kč | 13 503,42 Kč |
| 9 000 | 2,19728 Kč | 19 775,52 Kč |
| 15 000 | 2,13547 Kč | 32 032,05 Kč |
| 21 000 | 2,09784 Kč | 44 054,64 Kč |
| 30 000 | 2,06048 Kč | 61 814,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

