



MMA02040C5607FB300 | |
|---|---|
DigiKey Part Number | 749-1090-2-ND - Tape & Reel (TR) 749-1090-1-ND - Cut Tape (CT) 749-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5607FB300 |
Description | RES 0.56 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5607FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 25 | 3,24160 Kč | 81,04 Kč |
| 50 | 3,06060 Kč | 153,03 Kč |
| 100 | 2,89230 Kč | 289,23 Kč |
| 250 | 2,68768 Kč | 671,92 Kč |
| 500 | 2,54790 Kč | 1 273,95 Kč |
| 1 000 | 2,33718 Kč | 2 337,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23495 Kč | 6 704,85 Kč |
| 6 000 | 2,19478 Kč | 13 168,68 Kč |
| 9 000 | 2,18539 Kč | 19 668,51 Kč |
| 15 000 | 2,17468 Kč | 32 620,20 Kč |
| 21 000 | 2,14309 Kč | 45 004,89 Kč |
| 30 000 | 2,10494 Kč | 63 148,20 Kč |
| 36 000 | 2,08641 Kč | 75 110,76 Kč |
| 72 000 | 2,02172 Kč | 145 563,84 Kč |
| 75 000 | 2,01818 Kč | 151 363,50 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

