MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2207FB300

DigiKey Part Number
749-1080-2-ND - Tape & Reel (TR)
749-1080-1-ND - Cut Tape (CT)
749-1080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2207FB300
Description
RES 0.22 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2207FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
103,45400 Kč34,54 Kč
253,20400 Kč80,10 Kč
503,02520 Kč151,26 Kč
1002,85870 Kč285,87 Kč
2502,65652 Kč664,13 Kč
5002,51836 Kč1 259,18 Kč
1 0002,22187 Kč2 221,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16542 Kč6 496,26 Kč
6 0002,12599 Kč12 755,94 Kč
9 0002,11687 Kč19 051,83 Kč
15 0002,10644 Kč31 596,60 Kč
21 0002,10019 Kč44 103,99 Kč
30 0002,08054 Kč62 416,20 Kč
36 0002,06222 Kč74 239,92 Kč
72 0001,99829 Kč143 876,88 Kč
75 0001,99478 Kč149 608,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč