22 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2202FB000

DigiKey Part Number
749-MMA02040C2202FB000TR-ND - Tape & Reel (TR)
749-MMA02040C2202FB000CT-ND - Cut Tape (CT)
749-MMA02040C2202FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2202FB000
Description
RES 22K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2202FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,18400 Kč21,84 Kč
251,83960 Kč45,99 Kč
501,62100 Kč81,05 Kč
1001,43210 Kč143,21 Kč
2501,22712 Kč306,78 Kč
5001,09778 Kč548,89 Kč
1 0000,98817 Kč988,17 Kč
5 0000,79251 Kč3 962,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72851 Kč7 285,10 Kč
20 0000,67414 Kč13 482,80 Kč
30 0000,64621 Kč19 386,30 Kč
50 0000,61462 Kč30 731,00 Kč
70 0000,59580 Kč41 706,00 Kč
100 0000,57740 Kč57 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč