
MFU1206FF02000P100 | |
|---|---|
DigiKey Part Number | MFU12062.00TR-ND - Tape & Reel (TR) MFU12062.00CT-ND - Cut Tape (CT) MFU12062.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF02000P100 |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF02000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0102 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.069 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0119.22 | SCHURTER Inc. | 3 148 | 486-1680-1-ND | 21,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,58350 Kč | 958,35 Kč |
| 250 | 8,61420 Kč | 2 153,55 Kč |
| 500 | 7,94522 Kč | 3 972,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,32557 Kč | 7 325,57 Kč |
| 2 000 | 6,75149 Kč | 13 502,98 Kč |
| 3 000 | 6,43526 Kč | 19 305,78 Kč |
| 5 000 | 6,05599 Kč | 30 279,95 Kč |
| 7 000 | 5,81741 Kč | 40 721,87 Kč |
| 10 000 | 5,57367 Kč | 55 736,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

