
MFU1206FF01000P500 | |
|---|---|
DigiKey Part Number | 749-MFU1206FF01000P500TR-ND - Tape & Reel (TR) 749-MFU1206FF01000P500CT-ND - Cut Tape (CT) 749-MFU1206FF01000P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF01000P500 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF01000P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 50 | 8,92420 Kč | 446,21 Kč |
| 100 | 8,23330 Kč | 823,33 Kč |
| 250 | 7,40136 Kč | 1 850,34 Kč |
| 500 | 6,82686 Kč | 3 413,43 Kč |
| 1 000 | 6,29499 Kč | 6 294,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,20515 Kč | 26 025,75 Kč |
| 10 000 | 4,79120 Kč | 47 912,00 Kč |
| 15 000 | 4,56296 Kč | 68 444,40 Kč |
| 25 000 | 4,42270 Kč | 110 567,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

