
MFU1206FF00750P100 | |
|---|---|
DigiKey Part Number | MFU1206.75TR-ND - Tape & Reel (TR) MFU1206.75CT-ND - Cut Tape (CT) MFU1206.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00750P100 |
Description | FUSE BOARD MNT 750MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00750P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0022 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.33 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 21,08200 Kč | 105,41 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 50 | 16,13060 Kč | 806,53 Kč |
| 100 | 14,88130 Kč | 1 488,13 Kč |
| 250 | 13,37572 Kč | 3 343,93 Kč |
| 500 | 12,33422 Kč | 6 167,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,36979 Kč | 11 369,79 Kč |
| 2 000 | 10,47580 Kč | 20 951,60 Kč |
| 3 000 | 9,98322 Kč | 29 949,66 Kč |
| 5 000 | 9,39249 Kč | 46 962,45 Kč |
| 7 000 | 9,02074 Kč | 63 145,18 Kč |
| 10 000 | 8,64093 Kč | 86 409,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



