500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF00500P100

DigiKey Part Number
MFU1206.50TR-ND - Tape & Reel (TR)
MFU1206.50CT-ND - Cut Tape (CT)
MFU1206.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF00500P100
Description
FUSE BOARD MNT 500MA 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF00500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.0E-4
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
DC Cold Resistance
0.66 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
518,39400 Kč91,97 Kč
1016,94500 Kč169,45 Kč
5014,06440 Kč703,22 Kč
10012,97890 Kč1 297,89 Kč
25011,66564 Kč2 916,41 Kč
50010,75854 Kč5 379,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,91799 Kč9 917,99 Kč
2 0009,13896 Kč18 277,92 Kč
3 0008,70969 Kč26 129,07 Kč
5 0008,19497 Kč40 974,85 Kč
7 0007,87113 Kč55 097,91 Kč
10 0007,54026 Kč75 402,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč