5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF05000P500

DigiKey Part Number
749-MFU0805FF05000P500TR-ND - Tape & Reel (TR)
749-MFU0805FF05000P500CT-ND - Cut Tape (CT)
749-MFU0805FF05000P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF05000P500
Description
MFU 0805-FF P5 5A0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.2275
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.015 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,24000 Kč46,20 Kč
108,54600 Kč85,46 Kč
507,08060 Kč354,03 Kč
1006,53460 Kč653,46 Kč
2505,87440 Kč1 468,60 Kč
5005,41916 Kč2 709,58 Kč
1 0004,99731 Kč4 997,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,13350 Kč20 667,50 Kč
10 0003,80553 Kč38 055,30 Kč
15 0003,62469 Kč54 370,35 Kč
25 0003,43055 Kč85 763,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč