
MFU0805FF01250P100 | |
|---|---|
DigiKey Part Number | MFU08051.25TR-ND - Tape & Reel (TR) MFU08051.25CT-ND - Cut Tape (CT) MFU08051.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF01250P100 |
Description | FUSE BOARD MNT 1.25A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF01250P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.004 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.125 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 5 | 12,22200 Kč | 61,11 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 50 | 9,36420 Kč | 468,21 Kč |
| 100 | 8,64040 Kč | 864,04 Kč |
| 250 | 7,76660 Kč | 1 941,65 Kč |
| 500 | 7,16386 Kč | 3 581,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60535 Kč | 6 605,35 Kč |
| 2 000 | 6,08793 Kč | 12 175,86 Kč |
| 3 000 | 5,80297 Kč | 17 408,91 Kč |
| 5 000 | 5,46126 Kč | 27 306,30 Kč |
| 7 000 | 5,24632 Kč | 36 724,24 Kč |
| 10 000 | 5,02678 Kč | 50 267,80 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |







