4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF04000P500

DigiKey Part Number
749-MFU0603FF04000P500TR-ND - Tape & Reel (TR)
749-MFU0603FF04000P500CT-ND - Cut Tape (CT)
749-MFU0603FF04000P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF04000P500
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF04000P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0403
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
54,53600 Kč22,68 Kč
104,15800 Kč41,58 Kč
503,45620 Kč172,81 Kč
1003,18960 Kč318,96 Kč
2502,86748 Kč716,87 Kč
5002,64532 Kč1 322,66 Kč
1 0002,43997 Kč2 439,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,02013 Kč10 100,65 Kč
10 0001,86089 Kč18 608,90 Kč
15 0001,77310 Kč26 596,50 Kč
25 0001,66781 Kč41 695,25 Kč
35 0001,60155 Kč56 054,25 Kč
50 0001,55910 Kč77 955,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč