
MFU0603FF03500P1AT | |
|---|---|
DigiKey Part Number | 749-MFU0603FF03500P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF03500P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF03500P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03500P1AT |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0308 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 5 | 7,15800 Kč | 35,79 Kč |
| 10 | 6,63100 Kč | 66,31 Kč |
| 50 | 5,49400 Kč | 274,70 Kč |
| 100 | 5,06670 Kč | 506,67 Kč |
| 250 | 4,55608 Kč | 1 139,02 Kč |
| 500 | 4,20326 Kč | 2 101,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,10109 Kč | 3 101,09 Kč |
| 2 000 | 2,85891 Kč | 5 717,82 Kč |
| 3 000 | 2,73650 Kč | 8 209,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

