
MFU0603FF03000P1AT | |
|---|---|
DigiKey Part Number | 749-MFU0603FF03000P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF03000P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF03000P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03000P1AT |
Description | FUSE BOARD MOUNT 3A 50VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0227 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,51800 Kč | 37,59 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,75340 Kč | 287,67 Kč |
| 100 | 5,30830 Kč | 530,83 Kč |
| 250 | 4,77244 Kč | 1 193,11 Kč |
| 500 | 4,40244 Kč | 2 201,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,05996 Kč | 4 059,96 Kč |
| 2 000 | 3,74300 Kč | 7 486,00 Kč |
| 3 000 | 3,56847 Kč | 10 705,41 Kč |
| 5 000 | 3,35922 Kč | 16 796,10 Kč |
| 7 000 | 3,22760 Kč | 22 593,20 Kč |
| 10 000 | 3,09319 Kč | 30 931,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




