
MFU0603FF03000P100 | |
|---|---|
DigiKey Part Number | MFU06033.00TR-ND - Tape & Reel (TR) MFU06033.00CT-ND - Cut Tape (CT) MFU06033.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03000P100 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF03000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0227 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,37600 Kč | 26,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 50 | 4,11140 Kč | 205,57 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 250 | 3,41092 Kč | 852,73 Kč |
| 500 | 3,14718 Kč | 1 573,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90276 Kč | 2 902,76 Kč |
| 2 000 | 2,67651 Kč | 5 353,02 Kč |
| 3 000 | 2,55196 Kč | 7 655,88 Kč |
| 5 000 | 2,40272 Kč | 12 013,60 Kč |
| 7 000 | 2,30885 Kč | 16 161,95 Kč |
| 10 000 | 2,21300 Kč | 22 130,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

