
MFU0603FF02500P500 | |
|---|---|
DigiKey Part Number | 749-MFU0603FF02500P500TR-ND - Tape & Reel (TR) 749-MFU0603FF02500P500CT-ND - Cut Tape (CT) 749-MFU0603FF02500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02500P500 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF02500P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0157 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,08200 Kč | 25,41 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,58230 Kč | 358,23 Kč |
| 250 | 3,22108 Kč | 805,27 Kč |
| 500 | 2,97164 Kč | 1 485,82 Kč |
| 1 000 | 2,74087 Kč | 2 740,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,26883 Kč | 11 344,15 Kč |
| 10 000 | 2,08976 Kč | 20 897,60 Kč |
| 15 000 | 1,99107 Kč | 29 866,05 Kč |
| 25 000 | 1,87271 Kč | 46 817,75 Kč |
| 35 000 | 1,79820 Kč | 62 937,00 Kč |
| 50 000 | 1,77171 Kč | 88 585,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

